0.082 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.082 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KRX7R9BB823

DigiKey Part Number
311-4102-2-ND - Tape & Reel (TR)
311-4102-1-ND - Cut Tape (CT)
311-4102-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KRX7R9BB823
Description
CAP CER 0.082UF 50V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.082 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KRX7R9BB823 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603KRX7R9BB823YAGEO6.67313-AC0603KRX7R9BB823CT-NDkr.0.95000Parametric Equivalent
0603B823K500CTWalsin Technology Corporation15.8791292-1466-1-NDkr.0.63000Direct
KGM15BR71H823KTKYOCERA AVX2.780478-KGM15BR71H823KTCT-NDkr.2.54000Direct
C0603C823J5RACTUKEMET4.059399-C0603C823J5RACTUCT-NDkr.2.92000Upgrade
KGM15BR71H823JTKYOCERA AVX17.706478-KGM15BR71H823JTCT-NDkr.1.59000Upgrade
In-Stock: 2.782
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.37400kr.3.74
50kr.0.25860kr.12.93
100kr.0.22320kr.22.32
500kr.0.16382kr.81.91
1.000kr.0.14563kr.145.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.11846kr.473.84
8.000kr.0.10839kr.867.12
12.000kr.0.10335kr.1,240.20
20.000kr.0.09777kr.1,955.40
28.000kr.0.09451kr.2,646.28
40.000kr.0.09138kr.3,655.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500