
MP4459DQT-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1666-2-ND - Tape & Reel (TR) 1589-1666-1-ND - Cut Tape (CT) 1589-1666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4459DQT-LF-Z |
Description | IC REG BUCK ADJ 1.5A 10TQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V | |
Current - Output | ||
Frequency - Switching | Up to 4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.45000 | kr.20.45 |
| 10 | kr.15.31200 | kr.153.12 |
| 25 | kr.14.03520 | kr.350.88 |
| 100 | kr.12.62970 | kr.1,262.97 |
| 250 | kr.11.95960 | kr.2,989.90 |
| 500 | kr.11.55582 | kr.5,777.91 |
| 1.000 | kr.11.22352 | kr.11,223.52 |
| 2.500 | kr.10.87264 | kr.27,181.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.9.91688 | kr.49,584.40 |
| Unit Price without VAT: | kr.20.45000 |
|---|---|
| Unit Price with VAT: | kr.25.56250 |











