
MP4459DQT-LF-P | |
|---|---|
DigiKey Part Number | 1589-1182-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4459DQT-LF-P |
Description | IC REG BUCK ADJ 1.5A 10TQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V | |
Current - Output | ||
Frequency - Switching | Up to 4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.81664 | kr.6,408.32 |
| 1.000 | kr.12.45517 | kr.12,455.17 |
| 1.500 | kr.12.27409 | kr.18,411.13 |
| 2.500 | kr.12.07352 | kr.30,183.80 |
| 3.500 | kr.11.95622 | kr.41,846.77 |
| 5.000 | kr.11.84353 | kr.59,217.65 |
| Unit Price without VAT: | kr.12.81664 |
|---|---|
| Unit Price with VAT: | kr.16.02080 |











