
MP2467DN-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1587-2-ND - Tape & Reel (TR) 1589-1587-1-ND - Cut Tape (CT) 1589-1587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2467DN-LF-Z |
Description | IC REG BUCK ADJ 2.5A 8SOICE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP2467DN-LF-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOICE |
Voltage - Input (Min) 6V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.15000 | kr.19.15 |
| 10 | kr.14.33500 | kr.143.35 |
| 25 | kr.13.12400 | kr.328.10 |
| 100 | kr.11.79430 | kr.1,179.43 |
| 250 | kr.11.16068 | kr.2,790.17 |
| 500 | kr.10.96122 | kr.5,480.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.13203 | kr.25,330.08 |
| 5.000 | kr.9.93202 | kr.49,660.10 |
| Unit Price without VAT: | kr.19.15000 |
|---|---|
| Unit Price with VAT: | kr.23.93750 |








