MP2384GG-Z is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: kr.13.95000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 4.017
Unit Price: kr.11.57000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 657
Unit Price: kr.13.95000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 11-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2384GG-Z

DigiKey Part Number
1589-1963-2-ND - Tape & Reel (TR)
1589-1963-1-ND - Cut Tape (CT)
1589-1963-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2384GG-Z
Description
IC REG BUCK ADJ 4A 11QFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 11-VFQFN
Datasheet
 Datasheet
EDA/CAD Models
MP2384GG-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
13V
Current - Output
Frequency - Switching
700kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
11-QFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.57000kr.11.57
10kr.8.48100kr.84.81
25kr.7.71080kr.192.77
100kr.6.86660kr.686.66
250kr.6.46316kr.1,615.79
500kr.6.22026kr.3,110.13
1.000kr.6.19788kr.6,197.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.5.68172kr.28,408.60
10.000kr.5.57700kr.55,770.00
Manufacturers Standard Package
Unit Price without VAT:kr.11.57000
Unit Price with VAT:kr.14.46250