
MP2384CGG-Z | |
|---|---|
DigiKey Part Number | 1589-MP2384CGG-ZTR-ND - Tape & Reel (TR) 1589-MP2384CGG-ZCT-ND - Cut Tape (CT) 1589-MP2384CGG-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2384CGG-Z |
Description | IC REG BUCK ADJ 4A 11QFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 11-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP2384CGG-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 11-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.41000 | kr.11.41 |
| 10 | kr.8.36200 | kr.83.62 |
| 25 | kr.7.60280 | kr.190.07 |
| 100 | kr.6.77050 | kr.677.05 |
| 250 | kr.6.37272 | kr.1,593.18 |
| 500 | kr.6.13318 | kr.3,066.59 |
| 1.000 | kr.6.11113 | kr.6,111.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.5.60219 | kr.28,010.95 |
| 10.000 | kr.5.49894 | kr.54,989.40 |
| Unit Price without VAT: | kr.11.41000 |
|---|---|
| Unit Price with VAT: | kr.14.26250 |










