MP2384CGG-P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 4.017
Unit Price: kr.1.53000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 757
Unit Price: kr.1.84000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 3.563
Unit Price: kr.1.53000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 11-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2384CGG-P

DigiKey Part Number
1589-MP2384CGG-PTR-ND - Tape & Reel (TR)
1589-MP2384CGG-PCT-ND - Cut Tape (CT)
1589-MP2384CGG-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2384CGG-P
Description
IC REG BUCK ADJ 4A 11QFN
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 11-VFQFN
Datasheet
 Datasheet
EDA/CAD Models
MP2384CGG-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
13V
Current - Output
Frequency - Switching
700kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
11-QFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.76000kr.13.76
10kr.10.17600kr.101.76
25kr.9.27920kr.231.98
100kr.8.29080kr.829.08
250kr.7.81952kr.1,954.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.53534kr.3,767.67
1.000kr.7.30133kr.7,301.33
1.500kr.7.18419kr.10,776.28
2.500kr.7.05442kr.17,636.05
3.500kr.6.97857kr.24,425.00
5.000kr.6.90558kr.34,527.90
Manufacturers Standard Package
Unit Price without VAT:kr.13.76000
Unit Price with VAT:kr.17.20000