MP2152GTF-Z is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: kr.4.28860
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 500
Unit Price: kr.4.28860
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 4.624
Unit Price: kr.5.68000
Datasheet

Similar


Richtek USA Inc.
In Stock: 5.646
Unit Price: kr.2.97000
Datasheet
MP1653AGTF-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2152GTF-Z

DigiKey Part Number
1589-MP2152GTF-ZTR-ND - Tape & Reel (TR)
1589-MP2152GTF-ZCT-ND - Cut Tape (CT)
1589-MP2152GTF-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2152GTF-Z
Description
IC REG BUCK ADJ 2A SOT563
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
MP2152GTF-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.68000kr.5.68
10kr.4.05700kr.40.57
25kr.3.65600kr.91.40
100kr.3.21340kr.321.34
250kr.3.00184kr.750.46
500kr.2.87438kr.1,437.19
1.000kr.2.76957kr.2,769.57
2.500kr.2.65882kr.6,647.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.59209kr.12,960.45
10.000kr.2.53717kr.25,371.70
15.000kr.2.50967kr.37,645.05
25.000kr.2.47920kr.61,980.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.68000
Unit Price with VAT:kr.7.10000