


MP2116DQ-LF-P | |
|---|---|
DigiKey Part Number | MP2116DQ-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2116DQ-LF-P |
Description | IC REG DL BUCK/LINEAR SYNC 10QFN |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 1.25MHz 10-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 1.25MHz | |
Voltage/Current - Output 1 | 0.6V ~ 6V, 2A | |
Voltage/Current - Output 2 | 0.6V ~ 6V, 500mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 1V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.87070 | kr.5,435.35 |
| 1.000 | kr.10.55401 | kr.10,554.01 |
| 1.500 | kr.10.39545 | kr.15,593.18 |
| 2.500 | kr.10.21968 | kr.25,549.20 |
| 3.500 | kr.10.11697 | kr.35,409.40 |
| 5.000 | kr.10.01825 | kr.50,091.25 |
| Unit Price without VAT: | kr.10.87070 |
|---|---|
| Unit Price with VAT: | kr.13.58838 |









