MP2115DQ-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: kr.9.11023
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2115DQ-LF-P

DigiKey Part Number
MP2115DQ-LF-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2115DQ-LF-P
Description
IC REG BUCK ADJ 2A 10QFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 10-VFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.8V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
700kHz ~ 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.11.30536kr.5,652.68
1.000kr.10.97749kr.10,977.49
1.500kr.10.81325kr.16,219.88
2.500kr.10.63134kr.26,578.35
3.500kr.10.52497kr.36,837.39
5.000kr.10.42273kr.52,113.65
Manufacturers Standard Package
Unit Price without VAT:kr.11.30536
Unit Price with VAT:kr.14.13170