Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP-211-015-113-2200 | |
|---|---|
DigiKey Part Number | 4134-MP-211-015-113-2200-ND |
Manufacturer | |
Manufacturer Product Number | MP-211-015-113-2200 |
Description | CONN MICRO-D PLUG 15POS SLDR CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Mating Side, Female Screwlock (2-56) |
Mfr | Termination Solder Cup |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum Alloy |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Wire Gauge 26 AWG |
Mounting Type | Contact Material Beryllium Copper |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM-212-015-113-4300 | Molex | 0 | 4134-MM-212-015-113-4300-ND | kr.1,596.54857 | Parametric Equivalent |
| MP-211-015-113-4300 | Molex | 0 | 4134-MP-211-015-113-4300-ND | kr.1,291.83000 | Parametric Equivalent |
| MQ-212-015-113-2200 | Molex | 0 | 4134-MQ-212-015-113-2200-ND | kr.1,391.45857 | Parametric Equivalent |
| MQ-212-015-113-4100 | Molex | 0 | 4134-MQ-212-015-113-4100-ND | kr.1,596.54857 | Parametric Equivalent |
| MDM-15PSM7-A174 | ITT Cannon, LLC | 33 | 1003-MDM-15PSM7-A174-ND | kr.1,558.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | kr.1,274.79286 | kr.8,923.55 |
| Unit Price without VAT: | kr.1,274.79286 |
|---|---|
| Unit Price with VAT: | kr.1,593.49108 |



