MM-212-015-113-4300 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1,274.79286
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1,291.83000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1,391.45857
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1,596.54857
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 33
Unit Price: kr.1,558.75000
Datasheet
New at DigiKey
Image for MM-212-015-113-4300 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM-212-015-113-4300

DigiKey Part Number
4134-MM-212-015-113-4300-ND
Manufacturer
Manufacturer Product Number
MM-212-015-113-4300
Description
MM-212-015-113-4300
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position D-Type, Micro-D Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Mating Side, Female Screwlock (2-56)
Mfr
Termination
Solder Cup
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Part Status
Active
Contact Finish
Gold
Connector Style
Contact Finish Thickness
50.0µin (1.27µm)
Connector Type
Plug, Male Pins
Current Rating (Amps)
3A
Number of Positions
Voltage Rating
600V
Number of Rows
2
Dielectric Material
Polyphenylene Sulfide (PPS), Glass Filled
Mounting Type
Contact Material
Beryllium Copper
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP-211-015-113-2200Molex04134-MP-211-015-113-2200-NDkr.1,274.79286Parametric Equivalent
MP-211-015-113-4300Molex04134-MP-211-015-113-4300-NDkr.1,291.83000Parametric Equivalent
MQ-212-015-113-2200Molex04134-MQ-212-015-113-2200-NDkr.1,391.45857Parametric Equivalent
MQ-212-015-113-4100Molex04134-MQ-212-015-113-4100-NDkr.1,596.54857Parametric Equivalent
MDM-15PSM7-A174ITT Cannon, LLC331003-MDM-15PSM7-A174-NDkr.1,558.75000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
7kr.1,596.54857kr.11,175.84
Unit Price without VAT:kr.1,596.54857
Unit Price with VAT:kr.1,995.68571