2077781904 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.16.06000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.16.06000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.16.06000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.16.58000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.16.58000
Datasheet
New Product
2077781904
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2077781904

DigiKey Part Number
900-2077781904-ND
Manufacturer
Manufacturer Product Number
2077781904
Description
PLUG ASSY 4CKT SQUBA3.6 UL1230
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Mint 0.142" (3.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.142" (3.60mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Mint
Features
Sealed
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.16.58000kr.16.58
10kr.14.06700kr.140.67
25kr.13.18640kr.329.66
50kr.12.55680kr.627.84
100kr.11.95710kr.1,195.71
250kr.11.20820kr.2,802.05
500kr.10.67316kr.5,336.58
1.000kr.10.16378kr.10,163.78
2.500kr.9.52796kr.23,819.90
Manufacturers Standard Package
Unit Price without VAT:kr.16.58000
Unit Price with VAT:kr.20.72500