Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.142" (3.60mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.58000 | kr.16.58 |
| 10 | kr.14.06700 | kr.140.67 |
| 45 | kr.12.65067 | kr.569.28 |
| 90 | kr.12.04622 | kr.1,084.16 |
| 135 | kr.11.70630 | kr.1,580.35 |
| 270 | kr.11.14737 | kr.3,009.79 |
| 540 | kr.10.61535 | kr.5,732.29 |
| 1.035 | kr.10.13915 | kr.10,494.02 |
| 2.520 | kr.9.52256 | kr.23,996.85 |
| Unit Price without VAT: | kr.16.58000 |
|---|---|
| Unit Price with VAT: | kr.20.72500 |






