Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.142" (3.60mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.06000 | kr.16.06 |
| 10 | kr.13.65100 | kr.136.51 |
| 25 | kr.12.79480 | kr.319.87 |
| 70 | kr.11.89857 | kr.832.90 |
| 140 | kr.11.32986 | kr.1,586.18 |
| 280 | kr.10.78879 | kr.3,020.86 |
| 560 | kr.10.27382 | kr.5,753.34 |
| 1.050 | kr.9.82827 | kr.10,319.68 |
| 2.520 | kr.9.23992 | kr.23,284.60 |
| Unit Price without VAT: | kr.16.06000 |
|---|---|
| Unit Price with VAT: | kr.20.07500 |






