4 Conductor Multi-Conductor Cable Black 21 AWG 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552400065

DigiKey Part Number
WM21791-10-ND
Manufacturer
Manufacturer Product Number
1552400065
Description
CABLE 4COND 21AWG BLACK 10M
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 21 AWG 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
28/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.252" (6.40mm)
Shield Type
-
Length
32.81' (10.00m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
Industrial, Signal, Control
Jacket (Insulation) Thickness
0.0138" (0.350mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.234.50000kr.234.50
Manufacturers Standard Package
Unit Price without VAT:kr.234.50000
Unit Price with VAT:kr.293.12500
Alternate Length
CABLE 4COND 21AWG BLACK
In-Stock: 1000
Unit Price: kr.30.38175
CABLE 4COND 21AWG BLACK 1M
In-Stock: 0
Unit Price:
CABLE 4COND 21AWG BLACK 5M
In-Stock: 1
Unit Price: kr.117.60000
CABLE 4COND 21AWG BLACK 25M
In-Stock: 1
Unit Price: kr.585.00000
CABLE 4COND 21AWG BLACK 50M
In-Stock: 0
Unit Price: kr.1,721.57000