4 Conductor Multi-Conductor Cable Black 21 AWG 1640.4' (500.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552400065

DigiKey Part Number
WM21791-500-ND
Manufacturer
Manufacturer Product Number
1552400065
Description
CABLE 4COND 21AWG BLACK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 21 AWG 1640.4' (500.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
28/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.252" (6.40mm)
Shield Type
-
Length
1640.4' (500.0m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
Industrial, Signal, Control
Jacket (Insulation) Thickness
0.0138" (0.350mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1.000 View Now
All prices are in DKK
Spool
QuantityUnit PriceExt Price
3.000kr.29.95650kr.89,869.50
Unit Price without VAT:kr.29.95650
Unit Price with VAT:kr.37.44563

Other Suppliers on DigiKey

1.000In Stock
Ships from WEC
Alternate Length
CABLE 4COND 21AWG BLACK 1M
In-Stock: 0
Unit Price:
CABLE 4COND 21AWG BLACK 5M
In-Stock: 1
Unit Price: kr.115.96000
CABLE 4COND 21AWG BLACK 10M
In-Stock: 1
Unit Price: kr.231.22000
CABLE 4COND 21AWG BLACK 25M
In-Stock: 1
Unit Price: kr.576.81000
CABLE 4COND 21AWG BLACK 50M
In-Stock: 0
Unit Price: kr.1,697.47000