4 Conductor Multi-Conductor Cable Black 21 AWG 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552400065

DigiKey Part Number
WM21791-1-ND
Manufacturer
Manufacturer Product Number
1552400065
Description
CABLE 4COND 21AWG BLACK 1M
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 21 AWG 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
28/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.252" (6.40mm)
Shield Type
-
Length
3.28' (1.00m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
Industrial, Signal, Control
Jacket (Insulation) Thickness
0.0138" (0.350mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 4COND 21AWG BLACK
In-Stock: 1000
Unit Price: kr.30.38175
CABLE 4COND 21AWG BLACK 5M
In-Stock: 1
Unit Price: kr.117.60000
CABLE 4COND 21AWG BLACK 10M
In-Stock: 1
Unit Price: kr.234.50000
CABLE 4COND 21AWG BLACK 25M
In-Stock: 1
Unit Price: kr.585.00000
CABLE 4COND 21AWG BLACK 50M
In-Stock: 0
Unit Price: kr.1,721.57000