4 Conductor Multi-Conductor Cable Black 21 AWG 82.02' (25.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552200116

DigiKey Part Number
WM21778-25-ND
Manufacturer
Manufacturer Product Number
1552200116
Description
CABLE 4COND 21AWG BLACK 25M
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 21 AWG 82.02' (25.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
28/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.232" (5.89mm)
Shield Type
-
Length
82.02' (25.00m)
Jacket Color
Black
Ratings
UL Style 21215
Features
-
Voltage
600 V
Operating Temperature
-25°C ~ 80°C
Usage
Industrial, Signal, Control
Jacket (Insulation) Thickness
0.0114" (0.290mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 4COND 21AWG BLACK
In-Stock: 669
Unit Price: kr.24.35363
CABLE 4COND 21AWG BLACK 1M
In-Stock: 0
Unit Price: kr.44.11000
CABLE 4COND 21AWG BLACK 5M
In-Stock: 1
Unit Price: kr.191.55000
CABLE 4COND 21AWG BLACK 10M
In-Stock: 3
Unit Price: kr.364.07000
CABLE 4COND 21AWG BLACK 50M
In-Stock: 0
Unit Price: kr.2,337.69000