4 Conductor Multi-Conductor Cable Black 21 AWG 1640.4' (500.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552200116

DigiKey Part Number
WM21778-500-ND
Manufacturer
Manufacturer Product Number
1552200116
Description
CABLE 4COND 21AWG BLACK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 21 AWG 1640.4' (500.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
28/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.232" (5.89mm)
Shield Type
-
Length
1640.4' (500.0m)
Jacket Color
Black
Ratings
UL Style 21215
Features
-
Voltage
600 V
Operating Temperature
-25°C ~ 80°C
Usage
Industrial, Signal, Control
Jacket (Insulation) Thickness
0.0114" (0.290mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 669 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
6.000kr.24.35363kr.146,121.78
Unit Price without VAT:kr.24.35363
Unit Price with VAT:kr.30.44204

Other Suppliers on DigiKey

669In Stock
Ships from WEC
Alternate Length
CABLE 4COND 21AWG BLACK 1M
In-Stock: 0
Unit Price: kr.44.11000
CABLE 4COND 21AWG BLACK 5M
In-Stock: 1
Unit Price: kr.191.55000
CABLE 4COND 21AWG BLACK 10M
In-Stock: 3
Unit Price: kr.364.07000
CABLE 4COND 21AWG BLACK 25M
In-Stock: 0
Unit Price:
CABLE 4COND 21AWG BLACK 50M
In-Stock: 0
Unit Price: kr.2,337.69000