4 Conductor Multi-Conductor Cable Black 21 AWG 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552200116

DigiKey Part Number
WM21778-1-ND
Manufacturer
Manufacturer Product Number
1552200116
Description
CABLE 4COND 21AWG BLACK 1M
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 21 AWG 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
28/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.232" (5.89mm)
Shield Type
-
Length
3.28' (1.00m)
Jacket Color
Black
Ratings
UL Style 21215
Features
-
Voltage
600 V
Operating Temperature
-25°C ~ 80°C
Usage
Industrial, Signal, Control
Jacket (Insulation) Thickness
0.0114" (0.290mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.44.11000kr.44.11
5kr.39.19800kr.195.99
10kr.37.35800kr.373.58
Manufacturers Standard Package
Unit Price without VAT:kr.44.11000
Unit Price with VAT:kr.55.13750
Alternate Length
CABLE 4COND 21AWG BLACK
In-Stock: 669
Unit Price: kr.24.35363
CABLE 4COND 21AWG BLACK 5M
In-Stock: 1
Unit Price: kr.191.55000
CABLE 4COND 21AWG BLACK 10M
In-Stock: 3
Unit Price: kr.364.07000
CABLE 4COND 21AWG BLACK 25M
In-Stock: 0
Unit Price:
CABLE 4COND 21AWG BLACK 50M
In-Stock: 0
Unit Price: kr.2,337.69000