0887328100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


EDAC Inc.
In Stock: 1.920
Unit Price: kr.30.61000
Datasheet

Direct


Assmann WSW Components
In Stock: 836
Unit Price: kr.23.34000
Datasheet

Direct


Assmann WSW Components
In Stock: 20
Unit Price: kr.36.46000
Datasheet

Direct


Assmann WSW Components
In Stock: 5
Unit Price: kr.35.82000
Datasheet

Direct


Assmann WSW Components
In Stock: 0
Unit Price: kr.36.01000
Datasheet

Direct


Assmann WSW Components
In Stock: 0
Unit Price: kr.23.21654
Datasheet
USB 1.1 (USB 1.0) Cable A Male to B Male 5.90' (1.80m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0887328100

DigiKey Part Number
WM16611-ND
Manufacturer
Manufacturer Product Number
0887328100
Description
CBL USB1.1 A PLUG TO B PLUG 5.9'
Customer Reference
Detailed Description
USB 1.1 (USB 1.0) Cable A Male to B Male 5.90' (1.80m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Configuration
Length
5.90' (1.80m)
Specifications
USB 1.1 (USB 1.0)
Transfer Rate
12Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
White
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.258 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4.258In Stock
Ships from WEC
Alternate Color
CBL USB1.1 A PLUG TO B PLUG 5.9'
In-Stock: 0
Unit Price: kr.10.37722