USB 1.1 (USB 1.0) Cable A Male to B Male 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK672MG

DigiKey Part Number
AE1464-ND
Manufacturer
Manufacturer Product Number
AK672MG
Description
CBL USB1.1 A PLUG TO B PLG 6.56'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 1.1 (USB 1.0) Cable A Male to B Male 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
6.56' (2.00m)
Specifications
USB 1.1 (USB 1.0)
Transfer Rate
12Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Purple
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.35.31000kr.35.31
10kr.29.98800kr.299.88
25kr.28.11160kr.702.79
50kr.26.76740kr.1,338.37
100kr.25.49000kr.2,549.00
250kr.23.89392kr.5,973.48
500kr.22.75388kr.11,376.94
1.000kr.21.66873kr.21,668.73
2.500kr.20.31376kr.50,784.40
Manufacturers Standard Package
Unit Price without VAT:kr.35.31000
Unit Price with VAT:kr.44.13750
Alternate Color
CBL USB1.1 A PLUG TO B PLG 6.56'
In-Stock: 0
Unit Price: kr.13.13220