AK672MS is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 836
Unit Price: kr.23.34000
Datasheet

Direct


Assmann WSW Components
In Stock: 20
Unit Price: kr.36.46000
Datasheet

Direct


Assmann WSW Components
In Stock: 5
Unit Price: kr.35.82000
Datasheet

Direct


Assmann WSW Components
In Stock: 0
Unit Price: kr.23.21654
Datasheet

Similar


CNC Tech
In Stock: 183
Unit Price: kr.35.11000
Datasheet
USB 1.1 (USB 1.0) Cable A Male to B Male 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK672MS

DigiKey Part Number
AE1466-ND
Manufacturer
Manufacturer Product Number
AK672MS
Description
CBL USB1.1 A PLUG TO B PLG 6.56'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 1.1 (USB 1.0) Cable A Male to B Male 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
6.56' (2.00m)
Specifications
USB 1.1 (USB 1.0)
Transfer Rate
12Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Red
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.36.01000kr.36.01
10kr.30.60000kr.306.00
25kr.28.68280kr.717.07
50kr.27.31200kr.1,365.60
100kr.26.00810kr.2,600.81
250kr.24.37948kr.6,094.87
500kr.23.21654kr.11,608.27
1.000kr.22.10930kr.22,109.30
2.500kr.20.72664kr.51,816.60
Manufacturers Standard Package
Unit Price without VAT:kr.36.01000
Unit Price with VAT:kr.45.01250
Alternate Color
CBL USB1.1 A PLUG TO B PLG 6.56'
In-Stock: 0
Unit Price: kr.13.31863