0513820511 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 9.705
Unit Price: kr.1.09000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1.79000
Datasheet

Parametric Equivalent


Molex
In Stock: 1.275
Unit Price: kr.2.96000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.49462
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.51336
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.69184
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.60438
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.62152
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1.35451
Datasheet

Parametric Equivalent


Molex
In Stock: 1.789
Unit Price: kr.1.86000

Parametric Equivalent


TE Connectivity Erni
In Stock: 2
Unit Price: kr.5.14000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 16.339
Unit Price: kr.0.71000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.0.75743
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4.936
Unit Price: kr.5.14000
Datasheet
Image for 0513820511 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0513820511

DigiKey Part Number
0513820511-ND
Manufacturer
Manufacturer Product Number
0513820511
Description
CONN RCPT HSG 5POS 2.00MM
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes