2-1735447-5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 10.134
Unit Price: kr.0.09000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4.934
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


Molex
In Stock: 8.983
Unit Price: kr.0.16000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.24000
Datasheet

Parametric Equivalent


Molex
In Stock: 3.553
Unit Price: kr.0.25000

Parametric Equivalent


TE Connectivity Erni
In Stock: 2
Unit Price: kr.0.68000
Datasheet

Parametric Equivalent


Molex
In Stock: 1.240
Unit Price: kr.0.40000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.06538
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.06785
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.09145
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.07989
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.08215
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.18033
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: kr.0.03458
5 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1735447-5

DigiKey Part Number
17-2-1735447-5-ND
Manufacturer
Manufacturer Product Number
2-1735447-5
Description
HPI 2.0 RECEPTACLE HOUSING 5P
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2-1735447-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Operating Temperature
-25°C ~ 85°C
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.079" (2.00mm)
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1735447-5TE Connectivity AMP Connectors10.134A100022-NDkr.0.09000Parametric Equivalent
2MM-RCP-S05-BXTE Connectivity AMP Connectors4.93417-2MM-RCP-S05-BX-NDkr.0.70000Parametric Equivalent
0355070500Molex8.983WM5984-NDkr.0.16000Parametric Equivalent
0512160500Molex0WM12235-NDkr.0.24000Parametric Equivalent
0513820500Molex3.553WM7559-NDkr.0.25000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
9.000kr.0.73218kr.6,589.62
Manufacturers Standard Package
Unit Price without VAT:kr.0.73218
Unit Price with VAT:kr.0.91523