5 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2MM-RCP-S05-BX

DigiKey Part Number
17-2MM-RCP-S05-BX-ND
Manufacturer
Manufacturer Product Number
2MM-RCP-S05-BX
Description
AMPMODU 2 MM, CRIMP RECEPTACLE,
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Box
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Black
Contact Type
Female Socket
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0355070500Molex9.183WM5984-NDkr.1.20000Parametric Equivalent
0513820500Molex3.679WM7559-NDkr.1.84000Parametric Equivalent
119974-ETE Connectivity Erni22684-119974-NDkr.5.07000Parametric Equivalent
1511000005Molex1.2401511000005-NDkr.2.98000Parametric Equivalent
PAP-05V-SJST Sales America Inc.10.776455-1489-NDkr.0.95000Parametric Equivalent
In-Stock: 4.936
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.5.20000kr.5.20
10kr.4.41300kr.44.13
25kr.4.13880kr.103.47
50kr.3.93960kr.196.98
100kr.3.75140kr.375.14
250kr.3.51592kr.878.98
500kr.3.34802kr.1,674.01
1.000kr.3.18813kr.3,188.13
2.500kr.2.98850kr.7,471.25
Manufacturers Standard Package
Unit Price without VAT:kr.5.20000
Unit Price with VAT:kr.6.50000