Violet 28 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 28 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0500588000-12-V8

DigiKey Part Number
0500588000-12-V8-ND
Manufacturer
Manufacturer Product Number
0500588000-12-V8
Description
12" PRE-CRIMP 1852 VIOLET
Customer Reference
Detailed Description
Violet 28 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Violet
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.4.66600kr.46.66
30kr.4.10667kr.123.20
50kr.3.88060kr.194.03
100kr.3.60430kr.360.43
250kr.3.28832kr.822.08
500kr.3.08154kr.1,540.77
1.000kr.2.89918kr.2,899.18
2.500kr.2.69102kr.6,727.55
5.000kr.2.55519kr.12,775.95
Manufacturers Standard Package
Unit Price without VAT:kr.4.66600
Unit Price with VAT:kr.5.83250
Alternate Color
12" PRE-CRIMP 1852 BLACK
In-Stock: 510
Unit Price: kr.4.30100
12" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: kr.4.66600
12" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: kr.4.66600
12" PRE-CRIMP 1852 GREEN
In-Stock: 198
Unit Price: kr.4.66600
12" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: kr.4.76900
Alternate Length
2" PRE-CRIMP 1852 VIOLET
In-Stock: 0
Unit Price: kr.3.43600
3" PRE-CRIMP 1852 VIOLET
In-Stock: 0
Unit Price: kr.3.56400
4" PRE-CRIMP 1852 VIOLET
In-Stock: 0
Unit Price: kr.3.68600
5" PRE-CRIMP 1852 VIOLET
In-Stock: 0
Unit Price: kr.3.81400
6" PRE-CRIMP 1852 VIOLET
In-Stock: 0
Unit Price: kr.3.93600
Assembly Component