Violet 28 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 28 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0500588000-04-V8

DigiKey Part Number
0500588000-04-V8-ND
Manufacturer
Manufacturer Product Number
0500588000-04-V8
Description
4" PRE-CRIMP 1852 VIOLET
Customer Reference
Detailed Description
Violet 28 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
4.00" (101.60mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
35.4µin (0.90µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.3.64600kr.36.46
30kr.3.20367kr.96.11
50kr.3.02300kr.151.15
100kr.2.80350kr.280.35
250kr.2.55248kr.638.12
500kr.2.38816kr.1,194.08
1.000kr.2.24322kr.2,243.22
2.500kr.2.07767kr.5,194.18
5.000kr.1.96960kr.9,848.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.64600
Unit Price with VAT:kr.4.55750
Alternate Color
4" PRE-CRIMP 1852 BLACK
In-Stock: 870
Unit Price: kr.3.32200
4" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: kr.3.64600
4" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: kr.3.64600
4" PRE-CRIMP 1852 GREEN
In-Stock: 0
Unit Price: kr.3.64600
4" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: kr.3.68400
Alternate Length
2" PRE-CRIMP 1852 VIOLET
In-Stock: 0
Unit Price: kr.3.39800
3" PRE-CRIMP 1852 VIOLET
In-Stock: 0
Unit Price: kr.3.52500
5" PRE-CRIMP 1852 VIOLET
In-Stock: 0
Unit Price: kr.3.77200
6" PRE-CRIMP 1852 VIOLET
In-Stock: 0
Unit Price: kr.3.89300
8" PRE-CRIMP 1852 VIOLET
In-Stock: 0
Unit Price: kr.4.13400