



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.39800 | kr.33.98 |
| 30 | kr.2.98400 | kr.89.52 |
| 50 | kr.2.81500 | kr.140.75 |
| 100 | kr.2.61020 | kr.261.02 |
| 250 | kr.2.37472 | kr.593.68 |
| 500 | kr.2.22064 | kr.1,110.32 |
| 1.000 | kr.2.08485 | kr.2,084.85 |
| 2.500 | kr.1.92969 | kr.4,824.22 |
| 5.000 | kr.1.82846 | kr.9,142.30 |
| Unit Price without VAT: | kr.3.39800 |
|---|---|
| Unit Price with VAT: | kr.4.24750 |











