



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.65400 | kr.46.54 |
| 30 | kr.4.09133 | kr.122.74 |
| 50 | kr.3.86740 | kr.193.37 |
| 100 | kr.3.59220 | kr.359.22 |
| 250 | kr.3.27728 | kr.819.32 |
| 500 | kr.3.07134 | kr.1,535.67 |
| 1.000 | kr.2.88977 | kr.2,889.77 |
| 2.500 | kr.2.68246 | kr.6,706.15 |
| 5.000 | kr.2.54721 | kr.12,736.05 |
| Unit Price without VAT: | kr.4.65400 |
|---|---|
| Unit Price with VAT: | kr.5.81750 |











