



0500588000-03-V8-D | |
|---|---|
DigiKey Part Number | 0500588000-03-V8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0500588000-03-V8-D |
Description | 3" PRE-CRIMP 1852 VIOLET |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.33300 | kr.43.33 |
| 30 | kr.3.81000 | kr.114.30 |
| 50 | kr.3.59800 | kr.179.90 |
| 100 | kr.3.34080 | kr.334.08 |
| 250 | kr.3.04564 | kr.761.41 |
| 500 | kr.2.85260 | kr.1,426.30 |
| 1.000 | kr.2.68250 | kr.2,682.50 |
| 2.500 | kr.2.48822 | kr.6,220.55 |
| 5.000 | kr.2.36147 | kr.11,807.35 |
| Unit Price without VAT: | kr.4.33300 |
|---|---|
| Unit Price with VAT: | kr.5.41625 |











