



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.41300 | kr.44.13 |
| 30 | kr.3.88000 | kr.116.40 |
| 50 | kr.3.66580 | kr.183.29 |
| 100 | kr.3.40390 | kr.340.39 |
| 250 | kr.3.10408 | kr.776.02 |
| 500 | kr.2.90804 | kr.1,454.02 |
| 1.000 | kr.2.73508 | kr.2,735.08 |
| 2.500 | kr.2.53762 | kr.6,344.05 |
| 5.000 | kr.2.40879 | kr.12,043.95 |
| Unit Price without VAT: | kr.4.41300 |
|---|---|
| Unit Price with VAT: | kr.5.51625 |











