0480372000 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 12.756
Unit Price: kr.9.32000
Datasheet

Parametric Equivalent


Molex
In Stock: 10.916
Unit Price: kr.8.49000
Datasheet

Similar


Keystone Electronics
In Stock: 6.342
Unit Price: kr.5.34000
Datasheet

Similar


Adam Tech
In Stock: 0
Unit Price: kr.2.97879
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.10.30742
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.10.30742
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.10.30742
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.10.30742
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.16.41591
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.16.41591
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.16.41591
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.16.41608
Datasheet
USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Surface Mount, Right Angle; Through Hole
0480372000
0480372000

0480372000

DigiKey Part Number
WM7086TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0480372000
Description
CONN PLUG USB2.0 TYPEA 4P SMD RA
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0480372000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Plug
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
150VAC
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel (SPCC)
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes