



0480372200 | |
|---|---|
DigiKey Part Number | WM3983TR-ND - Tape & Reel (TR) WM3983CT-ND - Cut Tape (CT) WM3983DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0480372200 |
Description | CONN PLUG USB2.0 TYPEA 4P SMD RA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0480372200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 150VAC | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.5.51880 | kr.2,483.46 |
| 900 | kr.5.25531 | kr.4,729.78 |
| 1.350 | kr.5.10704 | kr.6,894.50 |
| 2.250 | kr.4.92632 | kr.11,084.22 |
| 3.150 | kr.4.81080 | kr.15,154.02 |
| 4.500 | kr.4.69133 | kr.21,110.99 |
| 11.250 | kr.4.39790 | kr.49,476.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.68000 | kr.8.68 |
| 10 | kr.7.36900 | kr.73.69 |
| 25 | kr.6.90600 | kr.172.65 |
| 50 | kr.6.57400 | kr.328.70 |
| 100 | kr.6.26020 | kr.626.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.49000 | kr.8.49 |
| 10 | kr.7.22100 | kr.72.21 |
| 25 | kr.6.76680 | kr.169.17 |
| 50 | kr.6.44420 | kr.322.21 |
| 100 | kr.6.13610 | kr.613.61 |
| Unit Price without VAT: | kr.8.49000 |
|---|---|
| Unit Price with VAT: | kr.10.61250 |










