USB-AM-S-F-W-SM1-R-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.10.30742
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.10.30742
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.10.30742
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.16.41591
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.16.41591
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.16.41591
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.16.41608
Datasheet

Parametric Equivalent


Molex
In Stock: 12.866
Unit Price: kr.9.32000
Datasheet

Parametric Equivalent


Molex
In Stock: 10.951
Unit Price: kr.8.49000
Datasheet
Image for USB-AM-S-F-W-SM1-R-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB-AM-S-F-W-SM1-R-TR

DigiKey Part Number
612-USB-AM-S-F-W-SM1-R-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
USB-AM-S-F-W-SM1-R-TR
Description
USB 2.0 INTERFACE, TYPE A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Plug
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-50°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
30VAC
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
-
Material Flammability Rating
-
Insulation Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
225kr.10.30742kr.2,319.17
Manufacturers Standard Package
Unit Price without VAT:kr.10.30742
Unit Price with VAT:kr.12.88428