



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.05900 | kr.50.59 |
| 30 | kr.4.68100 | kr.140.43 |
| 50 | kr.4.51540 | kr.225.77 |
| 100 | kr.4.29980 | kr.429.98 |
| 250 | kr.4.02996 | kr.1,007.49 |
| 500 | kr.3.83760 | kr.1,918.80 |
| 1.000 | kr.3.65431 | kr.3,654.31 |
| 2.500 | kr.3.42553 | kr.8,563.83 |
| 5.000 | kr.3.26207 | kr.16,310.35 |
| Unit Price without VAT: | kr.5.05900 |
|---|---|
| Unit Price with VAT: | kr.6.32375 |











