



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.95200 | kr.49.52 |
| 30 | kr.4.57967 | kr.137.39 |
| 50 | kr.4.41780 | kr.220.89 |
| 100 | kr.4.20660 | kr.420.66 |
| 250 | kr.3.94272 | kr.985.68 |
| 500 | kr.3.75442 | kr.1,877.21 |
| 1.000 | kr.3.57513 | kr.3,575.13 |
| 2.500 | kr.3.35132 | kr.8,378.30 |
| 5.000 | kr.3.19143 | kr.15,957.15 |
| Unit Price without VAT: | kr.4.95200 |
|---|---|
| Unit Price with VAT: | kr.6.19000 |











