



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.73000 | kr.47.30 |
| 30 | kr.4.37667 | kr.131.30 |
| 50 | kr.4.22120 | kr.211.06 |
| 100 | kr.4.01960 | kr.401.96 |
| 250 | kr.3.76772 | kr.941.93 |
| 500 | kr.3.58768 | kr.1,793.84 |
| 1.000 | kr.3.41637 | kr.3,416.37 |
| 2.500 | kr.3.20249 | kr.8,006.23 |
| 5.000 | kr.3.04968 | kr.15,248.40 |
| Unit Price without VAT: | kr.4.73000 |
|---|---|
| Unit Price with VAT: | kr.5.91250 |











