Red 20 AWG Jumper Lead Pin to Pin Gold 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 20 AWG Jumper Lead Pin to Pin Gold 11.0" (279.4mm)
Molex Jumpers
ML-XT Extraction Video

0430310002-11-R0-D

DigiKey Part Number
0430310002-11-R0-D-ND
Manufacturer
Manufacturer Product Number
0430310002-11-R0-D
Description
11" PRE-CRIMP A2040R RED
Customer Reference
Detailed Description
Red 20 AWG Jumper Lead Pin to Pin Gold 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Pin
Number of Conductors
1
Length
11.0" (279.4mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.10.50000kr.105.00
30kr.9.31167kr.279.35
50kr.8.83040kr.441.52
100kr.8.24650kr.824.65
250kr.7.57816kr.1,894.54
500kr.7.14164kr.3,570.82
1.000kr.6.75704kr.6,757.04
2.500kr.6.31821kr.15,795.52
5.000kr.6.03216kr.30,160.80
Manufacturers Standard Package
Unit Price without VAT:kr.10.50000
Unit Price with VAT:kr.13.12500
Alternate Color
11" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: kr.10.50000
11" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: kr.10.50000
11" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: kr.10.50000
11" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: kr.10.50000
11" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: kr.10.50000
Alternate Length
2" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: kr.9.17300
3" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: kr.9.32000
4" PRE-CRIMP A2040R RED
In-Stock: 430
Unit Price: kr.9.46800
5" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: kr.9.61500
6" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: kr.9.76900
Assembly Component