



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Pin | Number of Conductors 1 |
Length 11.0" (279.4mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.10.38500 | kr.103.85 |
| 30 | kr.9.21000 | kr.276.30 |
| 50 | kr.8.73400 | kr.436.70 |
| 100 | kr.8.15640 | kr.815.64 |
| 250 | kr.7.49540 | kr.1,873.85 |
| 500 | kr.7.06364 | kr.3,531.82 |
| 1.000 | kr.6.68325 | kr.6,683.25 |
| 2.500 | kr.6.24921 | kr.15,623.02 |
| 5.000 | kr.5.96628 | kr.29,831.40 |
| Unit Price without VAT: | kr.10.38500 |
|---|---|
| Unit Price with VAT: | kr.12.98125 |











