



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.90700 | kr.49.07 |
| 30 | kr.4.31967 | kr.129.59 |
| 50 | kr.4.08300 | kr.204.15 |
| 100 | kr.3.79390 | kr.379.39 |
| 250 | kr.3.46264 | kr.865.66 |
| 500 | kr.3.24634 | kr.1,623.17 |
| 1.000 | kr.3.05563 | kr.3,055.63 |
| 2.500 | kr.2.83778 | kr.7,094.45 |
| 5.000 | kr.2.69568 | kr.13,478.40 |
| Unit Price without VAT: | kr.4.90700 |
|---|---|
| Unit Price with VAT: | kr.6.13375 |











