



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.13500 | kr.51.35 |
| 30 | kr.4.52267 | kr.135.68 |
| 50 | kr.4.27440 | kr.213.72 |
| 100 | kr.3.97330 | kr.397.33 |
| 250 | kr.3.62852 | kr.907.13 |
| 500 | kr.3.40280 | kr.1,701.40 |
| 1.000 | kr.3.20392 | kr.3,203.92 |
| 2.500 | kr.2.97676 | kr.7,441.90 |
| 5.000 | kr.2.82858 | kr.14,142.90 |
| Unit Price without VAT: | kr.5.13500 |
|---|---|
| Unit Price with VAT: | kr.6.41875 |











