



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.67900 | kr.46.79 |
| 30 | kr.4.11467 | kr.123.44 |
| 50 | kr.3.88900 | kr.194.45 |
| 100 | kr.3.61250 | kr.361.25 |
| 250 | kr.3.29628 | kr.824.07 |
| 500 | kr.3.08922 | kr.1,544.61 |
| 1.000 | kr.2.90676 | kr.2,906.76 |
| 2.500 | kr.2.69836 | kr.6,745.90 |
| 5.000 | kr.2.56241 | kr.12,812.05 |
| Unit Price without VAT: | kr.4.67900 |
|---|---|
| Unit Price with VAT: | kr.5.84875 |











