



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.47800 | kr.54.78 |
| 30 | kr.4.82900 | kr.144.87 |
| 50 | kr.4.56540 | kr.228.27 |
| 100 | kr.4.24510 | kr.424.51 |
| 250 | kr.3.87832 | kr.969.58 |
| 500 | kr.3.63848 | kr.1,819.24 |
| 1.000 | kr.3.42693 | kr.3,426.93 |
| 2.500 | kr.3.18545 | kr.7,963.62 |
| 5.000 | kr.3.02794 | kr.15,139.70 |
| Unit Price without VAT: | kr.5.47800 |
|---|---|
| Unit Price with VAT: | kr.6.84750 |











