



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.09900 | kr.50.99 |
| 30 | kr.4.49033 | kr.134.71 |
| 50 | kr.4.24500 | kr.212.25 |
| 100 | kr.3.94480 | kr.394.48 |
| 250 | kr.3.60156 | kr.900.39 |
| 500 | kr.3.37716 | kr.1,688.58 |
| 1.000 | kr.3.17925 | kr.3,179.25 |
| 2.500 | kr.2.95327 | kr.7,383.17 |
| 5.000 | kr.2.80587 | kr.14,029.35 |
| Unit Price without VAT: | kr.5.09900 |
|---|---|
| Unit Price with VAT: | kr.6.37375 |











