



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.71300 | kr.47.13 |
| 30 | kr.4.14933 | kr.124.48 |
| 50 | kr.3.92100 | kr.196.05 |
| 100 | kr.3.64200 | kr.364.20 |
| 250 | kr.3.32276 | kr.830.69 |
| 500 | kr.3.11392 | kr.1,556.96 |
| 1.000 | kr.2.92989 | kr.2,929.89 |
| 2.500 | kr.2.71968 | kr.6,799.20 |
| 5.000 | kr.2.58256 | kr.12,912.80 |
| Unit Price without VAT: | kr.4.71300 |
|---|---|
| Unit Price with VAT: | kr.5.89125 |











