0430300004-xx-Ax
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0430300004-xx-Ax
Molex Jumpers
ML-XT Extraction Video

0430300004-11-A8

DigiKey Part Number
0430300004-11-A8-ND
Manufacturer
Manufacturer Product Number
0430300004-11-A8
Description
11" PRE-CRIMP 3048 ORANGE
Customer Reference
Detailed Description
Orange 28 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
11.0" (279.4mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Orange
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.4.85800kr.48.58
30kr.4.27533kr.128.26
50kr.4.03960kr.201.98
100kr.3.75360kr.375.36
250kr.3.42528kr.856.32
500kr.3.21088kr.1,605.44
1.000kr.3.02182kr.3,021.82
2.500kr.2.80589kr.7,014.73
5.000kr.2.66501kr.13,325.05
Manufacturers Standard Package
Unit Price without VAT:kr.4.85800
Unit Price with VAT:kr.6.07250
Alternate Color
11" PRE-CRIMP 3048 BLACK
In-Stock: 0
Unit Price: kr.4.85800
11" PRE-CRIMP 3048 BLUE
In-Stock: 0
Unit Price: kr.4.85800
11" PRE-CRIMP 3048 BROWN
In-Stock: 0
Unit Price: kr.4.85800
11" PRE-CRIMP 3048 GREEN
In-Stock: 0
Unit Price: kr.4.85800
11" PRE-CRIMP 3048 RED
In-Stock: 0
Unit Price: kr.4.85800
Alternate Length
2" PRE-CRIMP 3048 ORANGE
In-Stock: 0
Unit Price: kr.3.84600
3" PRE-CRIMP 3048 ORANGE
In-Stock: 0
Unit Price: kr.3.96200
4" PRE-CRIMP 3048 ORANGE
In-Stock: 0
Unit Price: kr.4.07700
5" PRE-CRIMP 3048 ORANGE
In-Stock: 0
Unit Price: kr.4.18600
6" PRE-CRIMP 3048 ORANGE
In-Stock: 0
Unit Price: kr.4.30100