



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.85800 | kr.48.58 |
| 30 | kr.4.27533 | kr.128.26 |
| 50 | kr.4.03960 | kr.201.98 |
| 100 | kr.3.75360 | kr.375.36 |
| 250 | kr.3.42528 | kr.856.32 |
| 500 | kr.3.21088 | kr.1,605.44 |
| 1.000 | kr.3.02182 | kr.3,021.82 |
| 2.500 | kr.2.80589 | kr.7,014.73 |
| 5.000 | kr.2.66501 | kr.13,325.05 |
| Unit Price without VAT: | kr.4.85800 |
|---|---|
| Unit Price with VAT: | kr.6.07250 |











