



0430300003-08-V4-D | |
|---|---|
DigiKey Part Number | 0430300003-08-V4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300003-08-V4-D |
Description | 8" PRE-CRIMP A2015V VIOLET |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.10.44500 | kr.104.45 |
| 30 | kr.9.25867 | kr.277.76 |
| 50 | kr.8.78080 | kr.439.04 |
| 100 | kr.8.19970 | kr.819.97 |
| 250 | kr.7.53512 | kr.1,883.78 |
| 500 | kr.7.10092 | kr.3,550.46 |
| 1.000 | kr.6.71834 | kr.6,718.34 |
| 2.500 | kr.6.28175 | kr.15,704.38 |
| 5.000 | kr.5.99721 | kr.29,986.05 |
| Unit Price without VAT: | kr.10.44500 |
|---|---|
| Unit Price with VAT: | kr.13.05625 |











